Print Page
1,862 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.580 |
10+ | € 1.500 |
25+ | € 1.410 |
50+ | € 1.200 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 1.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEVQP4003M
Order Code1761632
Product RangeEVQP4
Technical Datasheet
Switch TerminalsSolder
Product RangeEVQP4
Actuator OrientationSide Actuated
Switch MountingEdge Mount
Actuator StyleRectangular Button
Contact Current Max20mA
Contact Voltage DC Nom15V
Actuating Force100gf
Operating Force1N
Contact Rating20mA at 15VDC
Switch Dimensions (L x W)6.2mm x 2.6mm
IP Rating-
IlluminationNon Illuminated
Product Overview
The EVQP4 series 6.2 x 2.5mm edge mount light touch Tactile Switch.
- Side-operational middle stroke type (0.7mm) with a high operating force 5N
- Improved soldering strength in the operating direction when mounted on PC board edge
- -40 to 85°C Operating temperature range
Applications
Audio, Automotive, Portable Devices, Imaging, Video & Vision, Consumer Electronics
Technical Specifications
Switch Terminals
Solder
Actuator Orientation
Side Actuated
Actuator Style
Rectangular Button
Contact Voltage DC Nom
15V
Operating Force
1N
Switch Dimensions (L x W)
6.2mm x 2.6mm
Illumination
Non Illuminated
Product Range
EVQP4
Switch Mounting
Edge Mount
Contact Current Max
20mA
Actuating Force
100gf
Contact Rating
20mA at 15VDC
IP Rating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000363