Print Page
2,177 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | € 0.737 |
50+ | € 0.686 |
100+ | € 0.611 |
250+ | € 0.521 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€ 7.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEVQP4MB3K
Order Code2860915
Product RangeEVQP4
Technical Datasheet
Product RangeEVQP4
Switch TerminalsSolder
Actuator OrientationSide Actuated
Switch MountingEdge Mount
Contact Current Max20mA
Actuator StyleRound Button
Contact Voltage DC Nom15V
Actuating Force500gf
Operating Force5N
Contact Rating20mA at 15VDC
Switch Dimensions (L x W)6.2mm x 2.6mm
IP Rating-
IlluminationNon Illuminated
SVHCTo Be Advised
Technical Specifications
Product Range
EVQP4
Actuator Orientation
Side Actuated
Contact Current Max
20mA
Contact Voltage DC Nom
15V
Operating Force
5N
Switch Dimensions (L x W)
6.2mm x 2.6mm
Illumination
Non Illuminated
Switch Terminals
Solder
Switch Mounting
Edge Mount
Actuator Style
Round Button
Actuating Force
500gf
Contact Rating
20mA at 15VDC
IP Rating
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001