Print Page
4,660 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | € 0.378 |
50+ | € 0.353 |
100+ | € 0.315 |
500+ | € 0.276 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€ 3.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEVQPT9A15
Order Code2425618
Product RangeEVQPT
Technical Datasheet
Product RangeEVQPT
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRound Button
Actuating Force163gf
Contact Rating20mA at 15VDC
Switch Dimensions (L x W)4.9mm x 4.9mm
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (23-Jan-2024)
Product Overview
The EVQPT9A15 is a single-pole single-throw 1.5mm height square SMD Light Touch Tactile Switch with push plate. Snap action/Push-on type, surface mount for reflow soldering.
- 50MΩ insulation resistance
- 250V Dielectric strength
- 500000 Minimum operations
Applications
Consumer Electronics, Portable Devices
Technical Specifications
Product Range
EVQPT
Switch Mounting
Surface Mount
Actuating Force
163gf
Switch Dimensions (L x W)
4.9mm x 4.9mm
Illumination
Non Illuminated
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Rating
20mA at 15VDC
IP Rating
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001