Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoAJC19-A-C
Order Code1014883
Also Known AsGTIN UPC EAN: 07498358541
Technical Datasheet
6 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 38.440 |
5+ | € 36.840 |
10+ | € 34.250 |
25+ | € 33.020 |
50+ | € 32.570 |
100+ | € 32.490 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€ 38.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoAJC19-A-C
Order Code1014883
Also Known AsGTIN UPC EAN: 07498358541
Technical Datasheet
Cable Clamp / Clip TypeAdhesive Backed Cable Clamp
Internal Diameter4.6mm
Cable Clamp / Clip MaterialPVC (Polyvinylchloride)
Cable Clamp / Clip ColourGrey
External Length31.8mm
External Width22.1mm
Height6.6mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Rubber adhesive backed "J" clip
- Low profile clips retain cords, cables or tubing
- Flexible design allows for easy cord insertion, yet holds bundle tightly
- For indoor use only
Technical Specifications
Cable Clamp / Clip Type
Adhesive Backed Cable Clamp
Cable Clamp / Clip Material
PVC (Polyvinylchloride)
External Length
31.8mm
Height
6.6mm
SVHC
No SVHC (21-Jan-2025)
Internal Diameter
4.6mm
Cable Clamp / Clip Colour
Grey
External Width
22.1mm
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2