Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerPANDUIT
Manufacturer Part NoBGHSTT38-2
Order Code3283958
Product RangeDry-Shrink Series
Shrink Ratio2:1
I.D. Supplied - Imperial0.38"
I.D. Supplied - Metric9.5mm
Shrink Tubing / Boot ColourRed
Length - Imperial24.6ft
Length - Metric7.5m
I.D. Recovered Max - Imperial0.19"
I.D. Recovered Max - Metric4.8mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product RangeDry-Shrink Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
9.5mm
Length - Imperial
24.6ft
I.D. Recovered Max - Imperial
0.19"
Shrink Tubing / Boot Material
PO (Polyolefin)
SVHC
No SVHC (17-Dec-2015)
I.D. Supplied - Imperial
0.38"
Shrink Tubing / Boot Colour
Red
Length - Metric
7.5m
I.D. Recovered Max - Metric
4.8mm
Product Range
Dry-Shrink Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:39173200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.19446