Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoF100X150AJC
Order Code2891268
Also Known AsGTIN UPC EAN: 07498311586
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 59.880 |
5+ | € 56.450 |
10+ | € 53.020 |
25+ | € 52.780 |
50+ | € 51.620 |
100+ | € 51.010 |
Price for:Pack of 200
Minimum: 1
Multiple: 1
€ 59.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoF100X150AJC
Order Code2891268
Also Known AsGTIN UPC EAN: 07498311586
Technical Datasheet
Label Tape Type-
Tape Length1.5"
Tape Width25.4mm
Tape MaterialVinyl
Label Tape ColourWhite
For Use WithPanduit PanTher LS8E Series Printers
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Label Tape Type
-
Tape Width
25.4mm
Label Tape Colour
White
Product Range
-
Tape Length
1.5"
Tape Material
Vinyl
For Use With
Panduit PanTher LS8E Series Printers
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13381