Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoFCM3.25-S6-L14
Order Code2891725
Product RangeFCM Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerPANDUIT
Manufacturer Part NoFCM3.25-S6-L14
Order Code2891725
Product RangeFCM Series
Technical Datasheet
Cable Clamp / Clip TypeScrew Mount Flat Cable Clamp
Internal Diameter-
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6)
Cable Clamp / Clip ColourGrey
External Length85.9mm
External Width25.4mm
Height15.2mm
Product RangeFCM Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
- Adhesive backed latching flat cable holder
- For use with wires, cables and tubing
- #6 (M3) screw size
- For high bonding strength applications
- UL recognized: E136577 standards
Technical Specifications
Cable Clamp / Clip Type
Screw Mount Flat Cable Clamp
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6)
External Length
85.9mm
Height
15.2mm
SVHC
No SVHC (17-Dec-2015)
Internal Diameter
-
Cable Clamp / Clip Colour
Grey
External Width
25.4mm
Product Range
FCM Series
Technical Docs (2)
Legislation and Environmental
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates CompliantTo be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate