Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoHSTTPN100-775-Q
Order Code3284222
Product RangeDry-Shrink Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPANDUIT
Manufacturer Part NoHSTTPN100-775-Q
Order Code3284222
Product RangeDry-Shrink Series
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial0.9"
I.D. Supplied - Metric22.9mm
Shrink Tubing / Boot ColourTransparent
Length - Imperial7.75"
Length - Metric0.1969m
I.D. Recovered Max - Imperial0.5"
I.D. Recovered Max - Metric12.7mm
Shrink Tubing / Boot MaterialPVC (Polyvinylchloride)
Product RangeDry-Shrink Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
22.9mm
Length - Imperial
7.75"
I.D. Recovered Max - Imperial
0.5"
Shrink Tubing / Boot Material
PVC (Polyvinylchloride)
SVHC
No SVHC (17-Dec-2015)
I.D. Supplied - Imperial
0.9"
Shrink Tubing / Boot Colour
Transparent
Length - Metric
0.1969m
I.D. Recovered Max - Metric
12.7mm
Product Range
Dry-Shrink Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39173200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01252