Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoLWC38-H25-C20
Order Code2891740
Also Known AsGTIN UPC EAN: 07498371032
Technical Datasheet
5 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 58.500 |
5+ | € 57.570 |
10+ | € 54.460 |
25+ | € 53.090 |
50+ | € 53.040 |
100+ | € 52.990 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€ 58.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoLWC38-H25-C20
Order Code2891740
Also Known AsGTIN UPC EAN: 07498371032
Technical Datasheet
Cable Clamp / Clip TypePush Mount Cable Clamp
Internal Diameter9.5mm
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6)
Cable Clamp / Clip ColourBlack
External Length23.9mm
External Width14.7mm
Height14.5mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Latching wire clip
- Push barb mount
- Suitable for indoor environment
- Suitable for route and secure cords and cables applications
Technical Specifications
Cable Clamp / Clip Type
Push Mount Cable Clamp
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6)
External Length
23.9mm
Height
14.5mm
SVHC
No SVHC (21-Jan-2025)
Internal Diameter
9.5mm
Cable Clamp / Clip Colour
Black
External Width
14.7mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00272