Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoPCBANDYL-Q
Order Code1773722
Product RangePan-Net Series
Also Known AsGTIN UPC EAN: 07498310517
1 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 24.870 |
10+ | € 23.640 |
25+ | € 23.130 |
100+ | € 22.470 |
250+ | € 22.020 |
500+ | € 21.570 |
Price for:Pack of 25
Minimum: 1
Multiple: 1
€ 24.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPCBANDYL-Q
Order Code1773722
Product RangePan-Net Series
Also Known AsGTIN UPC EAN: 07498310517
Cable Clamp / Clip TypeHinged Cable Clamp
Internal Diameter-
Cable Clamp / Clip MaterialPP (Polypropylene)
Cable Clamp / Clip ColourYellow
External Length-
External Width-
Height-
Product RangePan-Net Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- PanNet patch cord band
- Snaps onto individual patch cable for additional color-coding, Yellow
- Removable band snaps on and off individual cables
- Compatible with all Panduit patch cords
- Existing and new installations can be color-coded as networks change
Technical Specifications
Cable Clamp / Clip Type
Hinged Cable Clamp
Cable Clamp / Clip Material
PP (Polypropylene)
External Length
-
Height
-
SVHC
No SVHC (21-Jan-2025)
Internal Diameter
-
Cable Clamp / Clip Colour
Yellow
External Width
-
Product Range
Pan-Net Series
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011839