Print Page
Image is for illustrative purposes only. Please refer to product description.
180 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.741 |
10+ | € 0.599 |
100+ | € 0.548 |
500+ | € 0.525 |
1000+ | € 0.485 |
2500+ | € 0.452 |
Price for:Each
Minimum: 1
Multiple: 1
€ 0.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPNF10-10R-D
Order Code2803095
Product RangePNF
Also Known AsGTIN UPC EAN: 07498381026
Stud Size - MetricM5
Stud Size - Imperial#10
Wire Size AWG Max10AWG
Conductor Area CSA6mm²
Product RangePNF
Insulator ColourYellow
Insulator MaterialNylon (Polyamide)
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Pan-Term® nylon insulated ring terminal with funnel entry
- Ring tongue design assures a secure connection in high vibration applications
- Metal insulation grip sleeve crimps to wire insulation, providing protection to the crimp joint
- Internal barrel serrations assure good wire contact and maximum tensile strength
- UL 486A/B and CSA 22.2 No.65 standards
- For use with CT-1550, CT-1551, CT-2300/ST (CD-550), CT-2500/L (CT-2550CH), UP14ZLW (CD-550), CT-100
Technical Specifications
Stud Size - Metric
M5
Wire Size AWG Max
10AWG
Product Range
PNF
Insulator Material
Nylon (Polyamide)
Stud Size - Imperial
#10
Conductor Area CSA
6mm²
Insulator Colour
Yellow
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for PNF10-10R-D
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002405