Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoPRT3S-C
Order Code2840361
Product RangePan-Ty Series
Also Known AsGTIN UPC EAN: 07498354889
Technical Datasheet
10 In Stock
1,000 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 54.380 |
10+ | € 51.700 |
25+ | € 49.790 |
100+ | € 47.730 |
250+ | € 46.780 |
500+ | € 45.820 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€ 54.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPRT3S-C
Order Code2840361
Product RangePan-Ty Series
Also Known AsGTIN UPC EAN: 07498354889
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourNatural
Cable Tie Length292mm
Cable Tie Width4.8mm
Cable Bundle Diameter Max76mm
Minimum Loop Tensile Strength50lb
Cable Tie TypeReleasable
Product RangePan-Ty Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
Pan-Ty® releasable cable tie have a release tab that permits easy release where changes are anticipated during development, production or servicing in the field.
- Standard cross section
- Suitable for indoor environments
- UL 62275 compliant (Type 2S, 21S), UL listed (File #E56854), UL recognized (File #E56854) standards
- Hand install only
- Release tab permits easy release and re-use where changes are anticipated
- One-piece construction for consistent performance and reliability
- Curved tip is easy to pick from flat surface, allows faster initial threading to speed installation
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
292mm
Cable Bundle Diameter Max
76mm
Cable Tie Type
Releasable
SVHC
No SVHC (21-Jan-2025)
Cable Tie Colour
Natural
Cable Tie Width
4.8mm
Minimum Loop Tensile Strength
50lb
Product Range
Pan-Ty Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.208652