Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPVS0503N458Y
Order Code3291271
Product RangePVS
Sign TypeSafety
Sign LegendNotice - The Following Steps Must be Performed When Locking Out Equipment
Sign MaterialAdhesive Vinyl
External Height127mm
External Width76.2mm
Sign ColourBlack / Blue / White
Product RangePVS
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Sign Type
Safety
Sign Material
Adhesive Vinyl
External Width
76.2mm
Product Range
PVS
Sign Legend
Notice - The Following Steps Must be Performed When Locking Out Equipment
External Height
127mm
Sign Colour
Black / Blue / White
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates CompliantNot applicable
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00816