Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoVS-AVT-C02-L03E
Order Code2947819
Product RangeVeriSafe AVT
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | € 542.010 |
Price for:Each
Minimum: 1
Multiple: 1
€ 542.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoVS-AVT-C02-L03E
Order Code2947819
Product RangeVeriSafe AVT
Technical Datasheet
Voltage Measuring Range AC600V
Meter Display TypeLight
Operating Temperature Min0°C
Operating Temperature Max60°C
Product RangeVeriSafe AVT
Plug Type-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- VeriSafe™ Absence of Voltage Tester (ATV) with 2ft system cable and 3ft sensor leads
- For use in 1 and 3-phase AC systems
- III (600V) overvoltage category
- Automates and simplifies the process of absence of voltage verification testing
- Improved safety, risk reduction
- Determine voltage status before equipment is accessed
- Reduces testing procedure time and complexity
- Supports compliance when used to verify electrical lockout/tagout process
- 3.6V lithium-ion battery
- Tested multiple environments
Contents
Absence of Voltage Tester (AVT), 3ft sensor leads, 2ft system cable, battery.
Technical Specifications
Voltage Measuring Range AC
600V
Operating Temperature Min
0°C
Product Range
VeriSafe AVT
SVHC
No SVHC (21-Jan-2025)
Meter Display Type
Light
Operating Temperature Max
60°C
Plug Type
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6
UN Hazard Code:3481