Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 1,094.000 |
5+ | € 957.020 |
10+ | € 792.960 |
Product Information
Product Overview
VS2-AVT-3PB-08 VeriSafe 2.0 absence of voltage tester. It is an a permanently mounted voltage tester for use in three-phase AC or DC systems up to 1,000V. Activating VeriSafe performs an absence of voltage test before opening the panel, helping to prevent possible exposure to electrical hazards. It includes a three-phase VeriSafe 2.0 AVT tester equipped with an 8' (2.4m) system cable, 10' (3m) sensor leads, single-phase battery-powered indicator module and an industrial lithium battery. Meets UL 1436, UL 508, CSA-C22.2 No. 14, CAN/CSA-C22 No.160, CAN/CSA-C22.2 No.107.1, IEC/UL/CSA C22.2 No. 61010-1, IEC/UL, CSA C22.2 No 61010-2-030, IEC 61508-1, -2 and -3 (SIL rating) standards.
- Network compatible
- Operating temperature range from -25 to 60°C
Technical Specifications
1kV
-25°C
VeriSafe Series
No SVHC (21-Jan-2025)
-
60°C
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate