Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1039830
Order Code3976678
Product RangeTRIO POWER Series
Also Known AsTRIO-PS-IP67/1AC/24DC/20, 1039830
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1039830
Order Code3976678
Product RangeTRIO POWER Series
Also Known AsTRIO-PS-IP67/1AC/24DC/20, 1039830
Technical Datasheet
Power Supply ApplicationsLaboratory Equipment
No. of Outputs1 Output
Output Power Max480W
Output Voltage - Output 124VDC
Output Current - Output 120A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC100V AC to 240V AC
Power Supply Output TypeFixed
Product RangeTRIO POWER Series
SVHCLead (21-Jan-2025)
Product Overview
1039830 is a TRIO POWER primary-switched power supply in IP67 die-cast housing ideally suited for distributed supply in the field. The weather resistant aluminium housing protects the devices against dust and water. This enables the power supplies to ensure high system availability even in harsh ambient condition.
- Input: 1-phase, output: 24VDC/20A
- Direct installation at load in the field reduces cable lengths & saves space in the control cabinet
- Reliable start-up of difficult loads with dynamic boost
- Improved diagnostic options in the field with DC OK LED and AC OK LED
- Circular connectors
Technical Specifications
Power Supply Applications
Laboratory Equipment
Output Power Max
480W
Output Current - Output 1
20A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Fixed
SVHC
Lead (21-Jan-2025)
No. of Outputs
1 Output
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
100V AC to 240V AC
Product Range
TRIO POWER Series
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.1