Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1064922
Order Code3976642
Product RangeTRIO POWER Series
Also Known AsEM-CPS-PS/3AC/24DC/5, 1064922
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1064922
Order Code3976642
Product RangeTRIO POWER Series
Also Known AsEM-CPS-PS/3AC/24DC/5, 1064922
Technical Datasheet
Power Supply ApplicationsLaboratory Equipment
No. of Outputs1 Output
Output Power Max120W
Output Voltage - Output 124VDC
Output Current - Output 15A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC320V AC to 575V AC
Power Supply Output TypeAdjustable, Fixed
Product RangeTRIO POWER Series
SVHCLead (21-Jan-2025)
Product Overview
1064922 is a TRIO CROSS POWER primary-switched power supply unit for power distribution boards. The CrossPowerSystem is particularly well-suited for use in machine building. All functions and the space-saving design are tailored to the stringent demands in this field.
- Input: 3-phase, output: 24VDC/5A
- Push-in connection enables quick and easy snap-on connection of 24 V DC loads
- Fast commissioning: tool-free mounting and automatic contacting in just one step (CrossPowerSystem)
- Reliable start-up of difficult loads with dynamic boost
- Electrically robust with high electric strength
Technical Specifications
Power Supply Applications
Laboratory Equipment
Output Power Max
120W
Output Current - Output 1
5A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Adjustable, Fixed
SVHC
Lead (21-Jan-2025)
No. of Outputs
1 Output
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
320V AC to 575V AC
Product Range
TRIO POWER Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.707