Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1884115
Order Code3258371
Product RangeHEAVYCON CK1.6-ER
Also Known As1884115, CK1,6-ER-1,50BU AG
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1884115
Order Code3258371
Product RangeHEAVYCON CK1.6-ER
Also Known As1884115, CK1,6-ER-1,50BU AG
Technical Datasheet
Product RangeHEAVYCON CK1.6-ER
Contact GenderSocket
Wire Size AWG Max16AWG
Contact Termination TypeCrimp
Current Rating10A
Contact MaterialCopper Alloy
Contact PlatingSilver Plated Contacts
Technical Specifications
Product Range
HEAVYCON CK1.6-ER
Wire Size AWG Max
16AWG
Current Rating
10A
Contact Plating
Silver Plated Contacts
Contact Gender
Socket
Contact Termination Type
Crimp
Contact Material
Copper Alloy
SVHC
No SVHC (17-Dec-2014)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00043