Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2900568
Order Code3252287
Product RangeELR
Also Known As2900568, ELR H3-IES-SC-230AC/500AC-2
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | € 170.870 |
Price for:Each
Minimum: 1
Multiple: 1
€ 170.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2900568
Order Code3252287
Product RangeELR
Also Known As2900568, ELR H3-IES-SC-230AC/500AC-2
Technical Datasheet
Motor Starter TypeHybrid Motor Starter
Power Rating4.7W
No. of PhasesThree Phase
No. of Poles-
Current Rating2.4A
Supply Voltage Min85VAC
Supply Voltage Max253VAC
IP / NEMA RatingIP20
Product RangeELR
Technical Specifications
Motor Starter Type
Hybrid Motor Starter
No. of Phases
Three Phase
Current Rating
2.4A
Supply Voltage Max
253VAC
Product Range
ELR
Power Rating
4.7W
No. of Poles
-
Supply Voltage Min
85VAC
IP / NEMA Rating
IP20
SVHC
Lead (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85371098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2989