Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No0822301
Order Code3241887
Product RangeEMLP
Also Known As0822301 (EMLP 24 (30X12))
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No0822301
Order Code3241887
Product RangeEMLP
Also Known As0822301 (EMLP 24 (30X12))
Technical Datasheet
Label TypeThermal Transfer Printable
Label Height12mm
Label Width30mm
Label Diameter-
Label MaterialPolyester
Label ColourWhite
Pack Quantity8
Product RangeEMLP
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Label Type
Thermal Transfer Printable
Label Width
30mm
Label Material
Polyester
Pack Quantity
8
SVHC
No SVHC (21-Jan-2025)
Label Height
12mm
Label Diameter
-
Label Colour
White
Product Range
EMLP
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:39269092
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026