Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2320490
Order Code3294013
Also Known As2320490, IFS-RS232-DATACABLE
Technical Datasheet
22 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 126.100 |
5+ | € 123.580 |
10+ | € 121.060 |
Price for:Each
Minimum: 1
Multiple: 1
€ 126.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2320490
Order Code3294013
Also Known As2320490, IFS-RS232-DATACABLE
Technical Datasheet
Connector Type AIFS Plug
Connector Type BD Subminiature Socket, 9 Way
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Jacket ColourGrey
Product Range-
SVHCLead (21-Jan-2025)
Technical Specifications
Connector Type A
IFS Plug
Cable Length - Imperial
6.6ft
Jacket Colour
Grey
SVHC
Lead (21-Jan-2025)
Connector Type B
D Subminiature Socket, 9 Way
Cable Length - Metric
2m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027216