Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1014118
Order Code3268201
Product RangeUCT-EMP
Also Known As1014118, UCT-EMP (29X8)
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
10+ | € 7.430 |
Price for:Each
Minimum: 10
Multiple: 10
€ 74.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1014118
Order Code3268201
Product RangeUCT-EMP
Also Known As1014118, UCT-EMP (29X8)
Technical Datasheet
Label TypeThermal Transfer Printable
Label Height8mm
Label Width29mm
Label Diameter-
Label MaterialPolycarbonate
Label ColourWhite
Pack Quantity15
Product RangeUCT-EMP
Technical Specifications
Label Type
Thermal Transfer Printable
Label Width
29mm
Label Material
Polycarbonate
Pack Quantity
15
SVHC
No SVHC (21-Jan-2025)
Label Height
8mm
Label Diameter
-
Label Colour
White
Product Range
UCT-EMP
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0095