Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPICO TECHNOLOGY
Manufacturer Part NoTA520
Order Code3946815
Product RangePicoVNA 100 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 3,275.000 |
Price for:Each
Minimum: 1
Multiple: 1
€ 3,275.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPICO TECHNOLOGY
Manufacturer Part NoTA520
Order Code3946815
Product RangePicoVNA 100 Series
Technical Datasheet
Calibration TypeSOT, TRL and TRM
External Height15mm
External Width43mm
External Depth65mm
Accuracy-
Weight60g
Operating Temperature Min5°C
Operating Temperature Max40°C
Product RangePicoVNA 100 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
TA520 is a PicoVNA E-CAL Cal 8.5GHz automated calibration kit (SMA) contains both female and male SOLTs. It is an USB-powered and controlled to electronically select the various short, open, load and through reference standards as they are needed within the calibration process. You simply power the module, make a single connection of the E-Cal standard between the PicoVNA test ports, and then initiate the automated procedure from within the PicoVNA 108 user interface.
- 2 x 50 ohm SMA(m) (f) ports
- Bandwidth range from 300kHz to 8.5GHz
- Embedded and read from USB device
- USB 2.0 (micro) connection
- Operating temperature range from 5°C to 40°C
Technical Specifications
Calibration Type
SOT, TRL and TRM
External Width
43mm
Accuracy
-
Operating Temperature Min
5°C
Product Range
PicoVNA 100 Series
External Height
15mm
External Depth
65mm
Weight
60g
Operating Temperature Max
40°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90308900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantTo be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.36