Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO POWER
Manufacturer Part NoAPVC10B
Order Code3382623
Product RangeAPVCxxColour Sleeving
Technical Datasheet
3 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 43.700 |
3+ | € 42.310 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€ 43.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoAPVC10B
Order Code3382623
Product RangeAPVCxxColour Sleeving
Technical Datasheet
Sleeving / Tubing TypeInsulating
Sleeving MaterialPVC (Polyvinylchloride)
Sleeving ColourBlack
Internal Diameter10mm
Length - Metric100m
Length - Imperial328ft
Product RangeAPVCxxColour Sleeving
SVHCNo SVHC (16-Jan-2020)
Product Overview
Flexible cable sleeving, manufactured from premium, virgin-grade compound.
- Has a thin wall that is ideal for insulating wires in areas where space is a premium
- Suitable for earth identification and electrical contracting purposes
- Self-extinguishing in 30 seconds
Technical Specifications
Sleeving / Tubing Type
Insulating
Sleeving Colour
Black
Length - Metric
100m
Product Range
APVCxxColour Sleeving
Sleeving Material
PVC (Polyvinylchloride)
Internal Diameter
10mm
Length - Imperial
328ft
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.828