Print Page
Image is for illustrative purposes only. Please refer to product description.
76 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.880 |
5+ | € 1.940 |
Price for:Each
Minimum: 1
Multiple: 1
€ 2.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoKS-10
Order Code3383230
Technical Datasheet
Wrap MaterialPolyethylene
Wrap ColourNatural
Reel Length (Imperial)32.8ft
Reel Length (Metric)10m
Product Range-
SVHCTo Be Advised
Product Overview
Natural coloured polyethylene spiral wrapping for bundling cables in wiring looms etc.
- Length: 10m
- Diameter: 3-10mm
Technical Specifications
Wrap Material
Polyethylene
Reel Length (Imperial)
32.8ft
Product Range
-
Wrap Colour
Natural
Reel Length (Metric)
10m
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39162000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.23