Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO POWER
Manufacturer Part NoSHS-700-6012-BLK
Order Code1682416
Product RangeSHS Series
Technical Datasheet
No Longer Manufactured
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoSHS-700-6012-BLK
Order Code1682416
Product RangeSHS Series
Technical Datasheet
Shrink Ratio4:1
I.D. Supplied - Imperial0.7"
I.D. Supplied - Metric17.78mm
Shrink Tubing / Boot ColourBlack
Length - Imperial0
Length - Metric152.4mm
I.D. Recovered Max - Imperial0
I.D. Recovered Max - Metric4.445mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product RangeSHS Series
SVHCNo SVHC (15-Jan-2019)
Alternatives for SHS-700-6012-BLK
2 Products Found
Technical Specifications
Shrink Ratio
4:1
I.D. Supplied - Metric
17.78mm
Length - Imperial
0
I.D. Recovered Max - Imperial
0
Shrink Tubing / Boot Material
PO (Polyolefin)
SVHC
No SVHC (15-Jan-2019)
I.D. Supplied - Imperial
0.7"
Shrink Tubing / Boot Colour
Black
Length - Metric
152.4mm
I.D. Recovered Max - Metric
4.445mm
Product Range
SHS Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.138348