Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoPM1812-102J-RC
Order Code3376703
Also Known AsGTIN UPC EAN: 4710810408229
Technical Datasheet
6 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 6.690 |
Price for:Each
Minimum: 1
Multiple: 1
€ 6.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
Cutters with high visibility thermoplastic rubber handles.
- Made from carbon steel
- Gray nickel iron plated finish
- Corrosion resistant
- Double leaf springs on the inside of the handle
- Thermoplastic rubber handles
Technical Specifications
Plier Style
Diagonal
Overall Length
108mm
SVHC
No SVHC (25-Jun-2025)
Jaw Opening Max
10mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003