Print Page
Image is for illustrative purposes only. Please refer to product description.
34 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 4.990 |
5+ | € 4.370 |
50+ | € 3.820 |
100+ | € 3.450 |
Price for:Each
Minimum: 1
Multiple: 1
€ 4.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPS11274
Order Code3402375
Technical Datasheet
Connector Type AD Subminiature Plug, 25 Way
Connector Type BD Subminiature Plug, 25 Way
Cable Length - Imperial4.9ft
Cable Length - Metric1.5m
Jacket ColourGrey
Product Range-
SVHCTo Be Advised
Product Overview
25 Way D Male to Male serial cable
- Wiring: all pins connected 1-1, 2-2 etc.
Contents
Contents: Cable only
Technical Specifications
Connector Type A
D Subminiature Plug, 25 Way
Cable Length - Imperial
4.9ft
Jacket Colour
Grey
SVHC
To Be Advised
Connector Type B
D Subminiature Plug, 25 Way
Cable Length - Metric
1.5m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16