Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 4.470 |
5+ | € 3.680 |
Price for:Each
Minimum: 1
Multiple: 1
€ 4.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPS11287
Order Code2696175
Technical Datasheet
Connector Type AMini-DIN Socket, 6 Way (PS/2)
Connector Type BMini-DIN Plug, 6 Way (PS/2)
Cable Length - Imperial5.9ft
Cable Length - Metric1.8m
Jacket ColourGrey
Product Range-
SVHCNo SVHC (20-Jun-2016)
Product Overview
Suitable for extending PS/2 devices (mouse or keyboard) or for use with switch boxes Available in Male to Female or Male to Male versions
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Contents
Cable only
Technical Specifications
Connector Type A
Mini-DIN Socket, 6 Way (PS/2)
Cable Length - Imperial
5.9ft
Jacket Colour
Grey
SVHC
No SVHC (20-Jun-2016)
Connector Type B
Mini-DIN Plug, 6 Way (PS/2)
Cable Length - Metric
1.8m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantTo be advised
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14