Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG03801
Order Code3400469
Product RangePro Signal Panel Mount USB Adaptor Leads
Technical Datasheet
1,168 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.790 |
3+ | € 1.710 |
25+ | € 1.600 |
50+ | € 1.500 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG03801
Order Code3400469
Product RangePro Signal Panel Mount USB Adaptor Leads
Technical Datasheet
Connector Type AUSB 2.0 B Socket, Panel Mount
Connector Type BUSB 2.0 A Socket
Cable Length - Imperial0.46ft
Cable Length - Metric140mm
Jacket ColourBlack
Product RangePro Signal Panel Mount USB Adaptor Leads
SVHCTo Be Advised
Product Overview
Short USB B female to USB A female adaptor lead with panel mount fitting. Ideal for use with wall plates or floor boxes in a range of PC installations that require an accessible USB peripheral socket.
- USB B socket to USB A socket adaptor lead
- Suitable for wallplates, floor boxes as part of multimedia & PC installations
- Compact moulded design
- Nickel plated connectors with rubber moulding
Technical Specifications
Connector Type A
USB 2.0 B Socket, Panel Mount
Cable Length - Imperial
0.46ft
Jacket Colour
Black
SVHC
To Be Advised
Connector Type B
USB 2.0 A Socket
Cable Length - Metric
140mm
Product Range
Pro Signal Panel Mount USB Adaptor Leads
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028