Print Page
Image is for illustrative purposes only. Please refer to product description.
294 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 3.090 |
3+ | € 2.760 |
25+ | € 2.530 |
50+ | € 2.310 |
Price for:Each
Minimum: 1
Multiple: 1
€ 3.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG03802
Order Code3402141
Technical Datasheet
Connector Type AUSB 3.0 A Socket, Panel Mount
Connector Type BUSB 3.0 A Socket
Cable Length - Imperial0.5ft
Cable Length - Metric150mm
Jacket ColourBlack
Product Range-
SVHCTo Be Advised
Product Overview
- USB 3.0 A socket to socket adaptor lead
- Suitable for wallplates, floor boxes and other AV installations
- Can be used as a coupler
- Compact moulded design
- Lead length: 140mm
Technical Specifications
Connector Type A
USB 3.0 A Socket, Panel Mount
Cable Length - Imperial
0.5ft
Jacket Colour
Black
SVHC
To Be Advised
Connector Type B
USB 3.0 A Socket
Cable Length - Metric
150mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03