Print Page
Image is for illustrative purposes only. Please refer to product description.
430 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.250 |
25+ | € 1.980 |
100+ | € 1.770 |
Price for:Each
Minimum: 1
Multiple: 1
€ 2.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG90304
Order Code3402461
Cable Length - Imperial8"
Cable Length - Metric200mm
Jacket ColourMulti-coloured
Product Range-
SVHCTo Be Advised
Product Overview
- SATA lead for data and power connections
- Lead is SATA power to 4-pin power, length 20cm
Technical Specifications
Cable Length - Imperial
8"
Jacket Colour
Multi-coloured
SVHC
To Be Advised
Cable Length - Metric
200mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012