Print Page
Image is for illustrative purposes only. Please refer to product description.
288 In Stock
17 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 6.770 |
5+ | € 6.340 |
50+ | € 5.880 |
100+ | € 5.470 |
Price for:Each
Minimum: 1
Multiple: 1
€ 6.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG91056
Order Code3498508
Technical Datasheet
Connector Type ARS232 Socket
Connector Type BRS232 Socket
Cable Length - Imperial16.4ft
Cable Length - Metric5m
Jacket ColourBeige
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
9 Way DTE to DTE type serial cable; normally used for serial communications and data transfer.
Technical Specifications
Connector Type A
RS232 Socket
Cable Length - Imperial
16.4ft
Jacket Colour
Beige
SVHC
No SVHC (17-Dec-2014)
Connector Type B
RS232 Socket
Cable Length - Metric
5m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2