Print Page
Image is for illustrative purposes only. Please refer to product description.
597 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.150 |
3+ | € 2.070 |
25+ | € 1.940 |
50+ | € 1.860 |
Price for:Each
Minimum: 1
Multiple: 1
€ 2.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG91338
Order Code3400643
Technical Datasheet
Connector Type AHDMI Plug
Connector Type BHDMI Plug
Cable Length - Imperial0.98ft
Cable Length - Metric300mm
Jacket ColourBlack
Product Range-
SVHCTo Be Advised
Product Overview
- HDMI Male (19pin) to HDMI Male (19pin) cables. Pure copper conductors
- Version 2.0
Technical Specifications
Connector Type A
HDMI Plug
Cable Length - Imperial
0.98ft
Jacket Colour
Black
SVHC
To Be Advised
Connector Type B
HDMI Plug
Cable Length - Metric
300mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85441900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032