Print Page
Image is for illustrative purposes only. Please refer to product description.
123 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.990 |
5+ | € 2.700 |
Price for:Each
Minimum: 1
Multiple: 1
€ 2.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG91614
Order Code3403449
Connector Type AUSB 2.0 A Plug
Connector Type BType N DC Barrel Plug (5.5mm OD, 2.5mm ID)
Cable Length - Imperial3.28ft
Cable Length - Metric1m
Jacket ColourBlack
Product Range-
SVHCTo Be Advised
Product Overview
Power an external 5V DC device from an available USB port on your desktop or notebook
- Ideal for powering external drives or mobile peripherals without needing an AC adaptor
- USB A Male to Type N barrel connections
- Barrel connector size: 5.5mm outer, 2.5mm inner diameter
Contents
Cable only
Technical Specifications
Connector Type A
USB 2.0 A Plug
Cable Length - Imperial
3.28ft
Jacket Colour
Black
SVHC
To Be Advised
Connector Type B
Type N DC Barrel Plug (5.5mm OD, 2.5mm ID)
Cable Length - Metric
1m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025