Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPROXXON
Manufacturer Part NoBSG 220
Order Code1075574
Technical Datasheet
Surface Finish-
Length-
Width-
Product Range-
Product Overview
The BSG 220 from Proxxon is a drill sharpener. The use of this sharpener is quite simple and even allows novices to sharpen drill bits to DIN 118° HSS, CrV and tungsten bits of 3mm to 13mm diameter professionally. The sharpening operation is controlled exactly by means of movable carriage. This moves from left to right and also rotates drill bit on its own axis. This operation yields correct relief angle. The carriage is fitted with feed screw for fine feed. A dressing stone ensuring a sharp cutting surface is also fitted.
- Weight of 1.7kg
- Carborundum grinding disc size is 50mm x 13mm
- ABS housing with fixing holes
Contents
Drill sharpener, Replacement disc, Operating manual.
Technical Specifications
Surface Finish
-
Width
-
Length
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:84603900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates CompliantNot applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.08