Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Overview
The HKP 220 is a MICROMOT Glue Gun with quick and reliable gluing of metal, wood, plastic, glass, ceramics, stoneware, cardboard, leather, polystyrene foams and textiles. Depending on the material and on the adhesive quantity applied, the adhesive sets after about 30 seconds, allowing positional corrections within this period of time. The 7mm glue sticks are perfect for delicate work such as model building, toy and jewellery making, dried flower arrangements, sensitive mechanical feed ensures correct glue quantity delivery, integral stand positions gun on worktop when not in use.
- Short heating time
- 200°C Temperature rating
Applications
Maintenance & Repair
Contents
Glue Gun, 4 x Glue Sticks, 3 x Interchangeable Metal Nozzles.
Technical Specifications
Supply Voltage VAC
240V
Power Rating
-
Plug Type
EU
Glue Stick Dia
7mm
Product Range
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84248970
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24