Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPROXXON
Manufacturer Part NoMICROMOT 110/P
Order Code1075598
Technical Datasheet
Rotational Speed Max-
Coupling Body Size-
Torque-
Overall Length100mm
Coupling MaterialAluminium
External Diameter-
Bore Size-
Product Range-
Product Overview
MICROMOT 110/P is a dual ball-bearing milled steel shaft with tool holder for MICROMOT steel collets.
- Ball-bearing shaft end on machine
- Highly flexible core (does not run hot when working on tight radii)
- Length 100cm
- For a maximum of 25,000rpm
Contents
Flexible shaft and 6x MICROMOT collets (1, 1.5, 2, 2.4, 3 and 3.2mm).
Technical Specifications
Rotational Speed Max
-
Torque
-
Coupling Material
Aluminium
Bore Size
-
Coupling Body Size
-
Overall Length
100mm
External Diameter
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Luxembourg
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Luxembourg
Country in which last significant manufacturing process was carried out
Tariff No:84831095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates CompliantNot applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25