Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4343.142NLT
Order Code2906424
Product RangePA4343.XXXNLT Series
Technical Datasheet
490 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.020 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 1.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4343.142NLT
Order Code2906424
Product RangePA4343.XXXNLT Series
Technical Datasheet
Inductance1.4µH
RMS Current (Irms)27A
Inductor ConstructionShielded
Saturation Current (Isat)46A
Product RangePA4343.XXXNLT Series
Inductor Case / Package-
Power Inductor Case14mm x 12.8mm x 6.5mm
DC Resistance Max2.6mohm
Inductance Tolerance± 20%
Product Length14mm
Product Width12.8mm
Product Height6.5mm
Technical Specifications
Inductance
1.4µH
Inductor Construction
Shielded
Product Range
PA4343.XXXNLT Series
Power Inductor Case
14mm x 12.8mm x 6.5mm
Inductance Tolerance
± 20%
Product Width
12.8mm
RMS Current (Irms)
27A
Saturation Current (Isat)
46A
Inductor Case / Package
-
DC Resistance Max
2.6mohm
Product Length
14mm
Product Height
6.5mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007031