Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE
Manufacturer Part NoPLS00410
Order Code4690805
Product RangePULSE DMX 5 Pin XLR Leads (2pr+Scrn)
Technical Datasheet
100 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 5.960 |
3+ | € 5.730 |
10+ | € 5.380 |
Price for:Each
Minimum: 1
Multiple: 1
€ 5.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE
Manufacturer Part NoPLS00410
Order Code4690805
Product RangePULSE DMX 5 Pin XLR Leads (2pr+Scrn)
Technical Datasheet
Connector Type AXLR Plug, 5 Way
Connector Type BXLR Socket, 5 Way
Cable Length - Imperial3.28ft
Cable Length - Metric1m
Jacket ColourBlack
Product RangePULSE DMX 5 Pin XLR Leads (2pr+Scrn)
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector Type A
XLR Plug, 5 Way
Cable Length - Imperial
3.28ft
Jacket Colour
Black
SVHC
No SVHC (21-Jan-2025)
Connector Type B
XLR Socket, 5 Way
Cable Length - Metric
1m
Product Range
PULSE DMX 5 Pin XLR Leads (2pr+Scrn)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantTo be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.454