Print Page
PDMW6
MID BASS WOOFER, 8OHM, 250W
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerPYLE
Manufacturer Part NoPDMW6
Order Code2833634
Technical Datasheet
Driver TypeWoofer
External Diameter - Metric165mm
Impedance8ohm
Power Rating Nom125W
Resonant Frequency-
Sound Pressure Level (SPL)92dB
Speaker ShapeRound
External Diameter - Imperial6.496"
Frequency Response Min70Hz
Frequency Response Max9kHz
Product Range-
Speaker MountingPanel Mount
Power Rating Max250W
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Driver Type
Woofer
Impedance
8ohm
Resonant Frequency
-
Speaker Shape
Round
Frequency Response Min
70Hz
Product Range
-
Power Rating Max
250W
External Diameter - Metric
165mm
Power Rating Nom
125W
Sound Pressure Level (SPL)
92dB
External Diameter - Imperial
6.496"
Frequency Response Max
9kHz
Speaker Mounting
Panel Mount
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates CompliantTo be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.444716