Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerQTX LIGHT
Manufacturer Part No151.412UK
Order Code3401119
Product RangeQTX Light - Safety Mirror Balls
Also Known AsGTIN UPC EAN: 5015972079836
Technical Datasheet
4 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 6pm
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | € 38.840 |
Price for:Each
Minimum: 1
Multiple: 1
€ 38.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerQTX LIGHT
Manufacturer Part No151.412UK
Order Code3401119
Product RangeQTX Light - Safety Mirror Balls
Also Known AsGTIN UPC EAN: 5015972079836
Technical Datasheet
Product RangeQTX Light - Safety Mirror Balls
Plug Type-
SVHCNo SVHC (25-Jun-2020)
Product Overview
A high quality professional mirror ball with 10mm polished tiles to create the best effects when hung at great heights.
- Mirror ball diameter: 300mm
- Machine cut, highly polished mirror facets
- Mirror facet size: 10mm x 10mm
- Expanded polyethylene inner ball
- Double hanging points for safety
- Ideal for use in nightclubs, theatres, ballrooms and stages
Technical Specifications
Product Range
QTX Light - Safety Mirror Balls
SVHC
No SVHC (25-Jun-2020)
Plug Type
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:94051990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.241