Product Information
Product Overview
The RC1180-RC232 is a 868MHz to 870MHz low cost multichannel RF transceiver module. This is a compact surface mounted high performance module for FSK operation with embedded protocol. The module is completely shielded and precertified for operation under the European radio regulations for license free use. The module contains a communication controller with embedded RC232 protocol software, a high performance RF transceiver and an internal voltage regulator. This module offers a buffered packet radio in the RC232 embedded protocol. Using the buffered packet radio mode, all data to be sent is stored in the module before they are transmitted by the RF circuitry. The module can be set in SLEEP mode in order to reduce the power consumption.
- Small size (12.7mm x 25.4mm x 3.3mm), shielded and optimized for SMD mounting
- Low sleep current consumption, well suited for battery operated equipment
- Embedded RC232 protocol with addressing and error check
- Up to 1018byte data buffer and 16 channels
- Two wire UART interface for easy RS232/RS422/RS485 wire replacement (handshake optional)
- No external components
- No configuration required for single channel use
- Easy to use data interface
- Wide supply voltage range from 2.0V to 3.9V
- Conforms with EU R&TTE directive (EN 300 220, EN 301 489, EN 60950)
Applications
RF Communications, Wireless, Sensing & Instrumentation, Communications & Networking, Metering, Security, Automotive, Consumer Electronics
Warnings
ESD sensitive device, take proper precaution while handling the device.
Notes
Noisy external circuitry may under certain scenarios affect the transmitted signal on RC1180-RC232 module so precaution should be taken during the operation.
Technical Specifications
FSK
868.05MHz
2V
9dBm
37mA
-
100Kbps
-110dBm
3.7V
UART
Industrial RF Communication
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate