Print Page
777 In Stock
2,000 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 4.150 |
10+ | € 2.330 |
25+ | € 2.270 |
50+ | € 2.070 |
100+ | € 1.810 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 4.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAFI
Manufacturer Part No1.14.100.503/0000
Order Code1142068
Product RangeRACON 8
Technical Datasheet
Product RangeRACON 8
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRound Button
Actuating Force330gf
Contact Rating100mA at 42VDC
Switch Dimensions (L x W)8.4mm x 8.4mm
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1.14.100.503/0000 from Rafi is a RACON 8 tactile switch in SMD gullwing package. This short travel switch with sealed contact system has a distinctive key click and extremely high switching reliability. This switch can be arranged as single keys, in rows or key blocks.
- SPST-NO contact configuration
- Snap action contact
- Operating temperature range from -40°C to +90°C
- Maximum rated current is 100mA
- Maximum rated voltage is 42V
- Maximum rated power is 1W
- Suitable for most common soldering methods
- UL 94 HB flammability rated
- Operating force is 3.3N
- Dimensions is 8mm x 8mm
Applications
Industrial, Power Management, Automation & Process Control, Portable Devices, Automotive
Technical Specifications
Product Range
RACON 8
Switch Mounting
Surface Mount
Actuating Force
330gf
Switch Dimensions (L x W)
8.4mm x 8.4mm
Illumination
Non Illuminated
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Rating
100mA at 42VDC
IP Rating
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005