Print Page
2,263 In Stock
3,680 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 5.610 |
10+ | € 3.150 |
25+ | € 3.070 |
50+ | € 2.810 |
100+ | € 2.460 |
Price for:Each
Minimum: 1
Multiple: 1
€ 5.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAFI
Manufacturer Part No3.14.100.006/0000
Order Code9930060
Product RangeRF15
Technical Datasheet
Product RangeRF15
Switch TerminalsSolder
Actuator OrientationTop Actuated
Switch MountingThrough Hole
Contact Current Max250mA
Actuator StyleSquare Button
Actuating Force296gf
Contact Voltage DC Nom50V
Operating Force3N
Contact Rating250mA at 50VDC
Switch Dimensions (L x W)15mm x 15mm
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 3.14.100.006/0000 is a RF 15 short travel Keyswitch, non illuminated, snap action contact, 1NO. PCB mount with silver contacts, transparent colour lens.
- UL94-HB Flammability rating
- 10⁹Ω Insulation resistance
- 1000000 Operations minimum life
Applications
Industrial
Technical Specifications
Product Range
RF15
Actuator Orientation
Top Actuated
Contact Current Max
250mA
Actuating Force
296gf
Operating Force
3N
Switch Dimensions (L x W)
15mm x 15mm
Illumination
Non Illuminated
Switch Terminals
Solder
Switch Mounting
Through Hole
Actuator Style
Square Button
Contact Voltage DC Nom
50V
Contact Rating
250mA at 50VDC
IP Rating
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for 3.14.100.006/0000
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002516