Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoD-436-37
Order Code1704421
Product RangeMini Seal
Also Known AsM81824/1?2
Technical Datasheet
3,147 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | € 4.390 |
10+ | € 3.990 |
100+ | € 3.520 |
250+ | € 2.990 |
500+ | € 2.900 |
Price for:Each
Minimum: 1
Multiple: 1
€ 4.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoD-436-37
Order Code1704421
Product RangeMini Seal
Also Known AsM81824/1?2
Technical Datasheet
Insulator ColourBlue
Product RangeMini Seal
Wire Size AWG Min20AWG
Wire Size AWG Max16AWG
Conductor Area CSA1.34mm²
Insulator MaterialPVDF (Polyvinylidene Fluoride)
SVHCNo SVHC (23-Jan-2024)
Product Overview
D-436-37 is a sealable high-performance butt (in-line) blue splice with modified polyvinylidene insulation material.
- Small size and light weight
- Easy installation
- Copper alloy contact base material
- Closed barrel type
- Suitable for 20 - 16AWG wire size
- Fully insulated slice
- Operating temperature range from -55 to 150°C [ -67 to 302°F ]
- Immersion-resistant crimp splices are on QPL for SAE-AS-81824
Technical Specifications
Insulator Colour
Blue
Wire Size AWG Min
20AWG
Conductor Area CSA
1.34mm²
SVHC
No SVHC (23-Jan-2024)
Product Range
Mini Seal
Wire Size AWG Max
16AWG
Insulator Material
PVDF (Polyvinylidene Fluoride)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000669