Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoFLHTC0311-0.50-0
Order Code5051101
Also Known AsA739623001
Technical Datasheet
4 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 189.150 |
5+ | € 187.300 |
10+ | € 186.310 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€ 189.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoFLHTC0311-0.50-0
Order Code5051101
Also Known AsA739623001
Technical Datasheet
Wire Gauge20AWG
Conductor Area CSA0.5mm²
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Operating Temperature Max200°C
Voltage Rating600V
External Diameter1.27mm
Approval Specification-
Product Range-
Product Overview
The FLHTC0311-0.50-0 is a 100m FlexLite™ high temperature Hook-up Wire with tin-plated copper conductor and radiation-cross-linked modified ETFE insulation.
- CPR: Not Yet Qualified
- 40.1Ω/km at 20°C Maximum conductor resistance
- 1524MΩ.km Minimum insulation resistance
- 37.7N/mm² Minimum insulation tensile strength
- 100% Minimum insulation elongation
Applications
Industrial, Commercial
Technical Specifications
Wire Gauge
20AWG
Reel Length (Imperial)
328ft
Operating Temperature Max
200°C
External Diameter
1.27mm
Product Range
-
Conductor Area CSA
0.5mm²
Reel Length (Metric)
100m
Voltage Rating
600V
Approval Specification
-
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.72