Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoHL203WE1TS025B
Order Code2797611
Product RangeHL Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 1,416.000 |
5+ | € 1,239.000 |
10+ | € 1,214.000 |
Price for:Reel of 500
Minimum: 1
Multiple: 1
€ 1,416.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoHL203WE1TS025B
Order Code2797611
Product RangeHL Series
Technical Datasheet
Marker TypeTie On Printable Plate
Legend-
Legend Colour-
Marker ColourWhite
Marker Dimensions45mm x 20.3mm
Cable Diameter Max-
Cable Diameter Min-
Marker MaterialPO (Polyolefin)
Product RangeHL Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The HL203WE1TS025B from Raychem/TE Connectivity is a Flat, Non-Adhesive Printable Cable Marker Tag that is easily applied post cable termination using cable ties. Manufactured from specially developed radiation crosslinked flame retardant polymer. Suitable to identify large cables, wire bundles and pipework in particularly agressive environments.
- Flat, non-adhesive printable cable marker tags easily applied using cable ties
- White specially developed radiation crosslinked flame retardant polymer
- Highly flame resistant (excellent resistance to burning - oxygen index 35%)
- Resistant to key industrial and military grade fluids (defined by RW-2513)
- Thermal transfer printable
- Dimensions 45mm W x 20.3mm H
- Printable area 25mm W x 20.3mm H
- Operating temperature range -55°C to 135°C
- Supplied as organised markers assembled onto a reel of 500
Applications
Cable & Wire Marking, Rail, Aerospace, Marine, Military, Industrial
Technical Specifications
Marker Type
Tie On Printable Plate
Legend Colour
-
Marker Dimensions
45mm x 20.3mm
Cable Diameter Min
-
Product Range
HL Series
Legend
-
Marker Colour
White
Cable Diameter Max
-
Marker Material
PO (Polyolefin)
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001