Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoRAY-103-12.5(10)
Order Code2707360
Product RangeRAYBRAID RAY-10X Series
Also Known AsCQ50523001
Technical Datasheet
20 In Stock
500 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 386.860 |
5+ | € 338.500 |
10+ | € 280.470 |
25+ | € 251.460 |
50+ | € 232.110 |
100+ | € 216.640 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€ 386.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoRAY-103-12.5(10)
Order Code2707360
Product RangeRAYBRAID RAY-10X Series
Also Known AsCQ50523001
Technical Datasheet
Sleeving / Tubing TypeBraided
Sleeving MaterialCopper
Sleeving Colour-
Internal Diameter12.5mm
Length - Metric10m
Length - Imperial32.8ft
Product RangeRAYBRAID RAY-10X Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Sleeving / Tubing Type
Braided
Sleeving Colour
-
Length - Metric
10m
Product Range
RAYBRAID RAY-10X Series
Sleeving Material
Copper
Internal Diameter
12.5mm
Length - Imperial
32.8ft
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.6