Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoSGRS-3
Order Code3133653
Product RangeSolderGrip Series
Also Known As294297-000
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoSGRS-3
Order Code3133653
Product RangeSolderGrip Series
Also Known As294297-000
Technical Datasheet
Connector TypeSplice
Internal Diameter7.5mm
Insulator ColourBlue (Transparent)
Insulator MaterialPVDF (Polyvinylidene Fluoride)
Insulator Length45.5mm
Wire Gauge8AWG
Product RangeSolderGrip Series
SVHCTo Be Advised
Technical Specifications
Connector Type
Splice
Insulator Colour
Blue (Transparent)
Insulator Length
45.5mm
Product Range
SolderGrip Series
Internal Diameter
7.5mm
Insulator Material
PVDF (Polyvinylidene Fluoride)
Wire Gauge
8AWG
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates CompliantNo
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002592